4150406 | LAPP

PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.2, 1.5 mm², AWG 16, gray, outer Ø 3.4 mm, 4150406

Order No.: 30P4013
EAN: 4044774726717
MPN:
4150406
ÖLFLEX WIRE MS 2.2 1X1,5 GY
LAPP
4150406 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9163 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9163 €

Stranded wire, high flexible, 4150406, LAPP KABEL

The 4150406 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.

Features

  • Flame retardant
  • Oil-resistant

Applications

  • Factory wiring
  • Field wiring
  • Frequency converter power supply
  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
Technical specifications
Core insulation material PVC
Outer diameter 3.4 mm
AWG cross-section AWG 16
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 1 kV
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Carton with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes