4150800 | LAPP

PVC-stranded wire, high flexible, ÖLFLEX WIRE MS 2.2, 10 mm², AWG 8, green/yellow, outer Ø 6.8 mm, 4150800

Order No.: 30P4023
EAN: 4044774727028
MPN:
4150800
ÖLFLEX WIRE MS 2.2 1X10 GNYE
4150800 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.0337 € *
Available: 100 mtr.
Leadtime: 1 Week **
Total Price:
503.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.0337 €

Stranded wire, high flexible, 4150800, LAPP KABEL

The 4150800 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.

Features

  • Flame retardant
  • Oil-resistant

Applications

  • Factory wiring
  • Field wiring
  • Frequency converter power supply
  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
Technical specifications
Core insulation material PVC
Outer diameter 6.8 mm
AWG cross-section AWG 8
Colour grün/gelb
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 10 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 1 kV
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Karton mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes