4151001 | LAPP
PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.2, 25 mm², AWG 4, black, outer Ø 10.2 mm, 4151001
Order No.: 30P4037
EAN: 4044774727264
MPN:
4151001
ÖLFLEX WIRE MS 2.2 1X25 BK
Series: ÖLFLEX WIRE MS 2.2
Unit Price (€ / mtr.)
11.186 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, high flexible, 4151001, LAPP KABEL
The 4151001 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.
Features
- Flame retardant
- Oil-resistant
Applications
- Factory wiring
- Field wiring
- Frequency converter power supply
- Internal wiring of devices and in control cabinets
- Protected wiring in and on lights
Technical specifications
Core insulation material | PVC | |
Outer diameter | 10.2 mm | |
AWG cross-section | AWG 4 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 25 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | HAR, UL, CSA | |
Test voltage | 2.5 kV | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Carton with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |