4160404 | LAPP

PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 1.5 mm², AWG 16, red, outer Ø 3.4 mm, 4160404

Order No.: 91F690
EAN: 4044774696041
MPN:
4160404
ÖLFLEX WIRE MS 2.1 1X1,5 RD
LAPP
4160404 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7735 € *
Available: 300 mtr.
Leadtime: 1 Week **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.7735 €

Stranded wire, high flexible, 4160404, LAPP KABEL

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Field wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material PVC
Outer diameter 3.4 mm
AWG cross-section AWG 16
Colour red
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C to 70 °C
Bending radius unmoved 12.4 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Carton with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes