4160703 | LAPP
PVC-stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 6.0 mm², AWG 10, brown, outer Ø 5.1 mm, 4160703
Order No.: 91F732
EAN: 4044774696560
MPN:
4160703
ÖLFLEX WIRE MS 2.1 1X6 BN
Series: ÖLFLEX WIRE MS 2.1
Unit Price (€ / mtr.)
2.3919 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, high flexible, 4160703, LAPP KABEL
Features
- Flame retardant
- Oil-resistant
- Fine stranded wire made of tinned copper wires
- Core insulation on special PVC basis
Applications
- Factory wiring
- Field wiring
- Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material | PVC | |
Outer diameter | 5.1 mm | |
AWG cross-section | AWG 10 | |
Colour | braun | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | HAR, UL, CSA | |
Test voltage | 2.5 kV | |
Temperature range (active) | -40 °C bis 70 °C | |
Bending radius unmoved | 19.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Karton mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |