4160801 | LAPP
PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.1, 10 mm², AWG 8, black, outer Ø 6.8 mm, 4160801
Order No.: 30P3844
EAN: 4044774696720
MPN:
4160801
ÖLFLEX WIRE MS 2.1 1X10 BK
Series: ÖLFLEX WIRE MS 2.1
Unit Price (€ / mtr.)
3.3201 € *
Standard delivery time from the manufacturer is: On Request
Stranded wire, high flexible, 4160801, LAPP KABEL
Features
- Flame retardant
- Oil-resistant
- Fine stranded wire made of tinned copper wires
- Core insulation on special PVC basis
Applications
- Factory wiring
- Field wiring
- Internal wiring of devices and in control cabinets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 6.8 mm | |
| Halogen free | No | |
| Standard number | HAR, UL, CSA | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -40 °C to 70 °C | |
| Bending radius unmoved | 26 mm | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |