4160904 | LAPP

PVC-stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 16 mm², AWG 6, red, outer Ø 9 mm, 4160904

Order No.: 30P3895
EAN: 4044774697239
MPN:
4160904
ÖLFLEX WIRE MS 2.1 1X16 RD
4160904 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
7.0448 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
704.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.0448 €

Stranded wire, high flexible, 4160904, LAPP KABEL

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Field wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material PVC
Outer diameter 9 mm
AWG cross-section AWG 6
Colour rot
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 16 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C bis 70 °C
Bending radius unmoved 43 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Karton mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes