4180609 | LAPP
PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 1, 1.0 mm², AWG 18, orange, outer Ø 2.8 mm, 4180609
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, high flexible, 4180609, LAPP KABEL
Connection and control cable, PVC core cable.
Features
- Flame retardant
- Oil-resistant
- Fine stranded wire made of tinned copper wires
- Core insulation on special PVC basis
Applications
- Factory wiring
- Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.8 mm | |
AWG cross-section | AWG 18 | |
Colour | orange | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 300 V | |
Standard number | HAR, UL, CSA | |
Test voltage | 2 kV | |
Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Original Packaging | Carton with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |