4502262S | LAPP
PVC-switching strand, LiY, 0.25 mm², blue/white, outer Ø 1.5 mm, 4502262S
Unit Price (€ / mtr.)
0.2939 € *
Available: 0 mtr.
Leadtime: On Request **
Switching strand, 4502262S, LAPP
The 4502262S is a stranded hook-up wire for telecommunication device and electronic component. This cable is suited for occasional flexing use and fixed installation in dry and wet rooms.
Features
- Flame-retardant
- PVC control hook-up wire
- Cost-effective
- Twin-colour spiralized PVC
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.5 mm | |
Colour | blau/weiß | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Rated voltage | 50 V | |
Standard number | VDE | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -30 °C bis 70 °C | |
Bending radius unmoved | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |