4502282S | LAPP

PVC-switching strand, LiY, 0.25 mm², brown/green, outer Ø 1.5 mm, 4502282S

Order No.: 33P5801
EAN: 4044774698755
MPN:
4502282S
LIY 2CHELIX 1X0,25 BNGN
Series: LiY
4502282S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2975 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
74.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.2975 €

Switching strand, 4502282S, LAPP

The 4502282S is a stranded hook-up wire for telecommunication device and electronic component. This cable is suited for occasional flexing use and fixed installation in dry and wet rooms.

Features

  • Flame-retardant
  • PVC control hook-up wire
  • Cost-effective
  • Twin-colour spiralized PVC
Technical specifications
Core insulation material PVC
Outer diameter 1.5 mm
Colour braun/grün
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 50 V
Standard number VDE
Test voltage 2.5 kV
Temperature range (unmoved) -30 °C bis 70 °C
Bending radius unmoved 6 mm
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes