4510001/100 | LAPP
PVC-stranded wire, high flexible, H05V-K, 0.5 mm², green/yellow, outer Ø 2.5 mm, 4510001/100
Unit Price (€ / mtr.)
0.3570 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3570 €
10 mtr.
0.3094 €
100 mtr.
0.2761 €
500 mtr.
0.2404 €
1000 mtr.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4510001/100, LAPP KABEL
Connection and control cable, PVC, 300/500 V, wiring machines and control cabinets, Class 5/Fine wire, fixed installation.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
Applications
- Internal wiring of devices and in control cabinets
- Protected wiring in and on lights
- Signal installations on and under plaster in pipes
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 2.5 mm | |
Farbe | grün/gelb | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | HAR | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | 5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |