4510041/100 | LAPP

PVC-stranded wire, high flexible, H05V-K, 0.5 mm², red, outer Ø 2.5 mm, 4510041/100

Order No.: 30P2430
EAN: 4044774699370
MPN:
4510041/100
H05V-K 1X0,5 RD
Series: H05V-K
4510041/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3570 € *
Available: 105 mtr.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3570 €
10 mtr.
0.3094 €
100 mtr.
0.2761 €
500 mtr.
0.2404 €
1000 mtr.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4510041/100, LAPP KABEL

Connection and control cable, PVC, 300/500 V, wiring machines and control cabinets, Class 5/Fine wire, fixed installation.

Features

  • Flame retardant
  • Fine stranded copper conductor made of bare copper wires

Applications

  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
  • Signal installations on and under plaster in pipes
Technical specifications
Core insulation material PVC
Outer diameter 2.5 mm
Colour rot
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number HAR
Test voltage 2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes