4510063/100 | LAPP

PVC-Stranded wire, high flexible, H05V-K, 1.0 mm², gray, outer Ø 2.8 mm, 4510063/100

Order No.: 30P2480
EAN: 4044774699653
MPN:
4510063/100
H05V-K 1X1 GY
Series: H05V-K
LAPP
4510063/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4760 €
100 mtr.
0.4284 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4510063/100, LAPP KABEL

Connection and control cable, PVC, 300/500 V, wiring machines and control cabinets, Class 5/Fine wire, fixed installation.

Features

  • Flame retardant
  • Fine stranded copper conductor made of bare copper wires

Applications

  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
  • Signal installations on and under plaster in pipes
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.8 mm
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm HAR
Prüfspannung 2 kV
Temperaturbereich (bewegt) 5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes