4510092/100 | LAPP
PVC-stranded wire, high flexible, H05V-K, 0.75 mm², orange, outer Ø 2.7 mm, 4510092/100
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4522 €
10 mtr.
0.4046 €
100 mtr.
0.3689 €
500 mtr.
0.3094 €
1000 mtr.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4510092/100, LAPP KABEL
Connection and control cable, PVC, 300/500 V, wiring machines and control cabinets, Class 5/Fine wire, fixed installation.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
Applications
- Internal wiring of devices and in control cabinets
- Protected wiring in and on lights
- Signal installations on and under plaster in pipes
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.7 mm | |
Colour | orange | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | HAR | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |