4512232S | LAPP

PVC-switching strand, X05V-K, 0.75 mm², blue/black, outer Ø 2.7 mm, 4512232S

Order No.: 33P6341
EAN: 4044774700526
MPN:
4512232S
X05V-K 2CHELIX 1X0,75 BUBK
Series: X05V-K
4512232S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5474 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.5474 €

Single wire, 4512232S, LAPP

The 4512232S is a wiring cable with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Features

  • Twin-colour spiralized PVC
  • Flame-retardant

Applications

  • Internal wiring of devices
  • Protected installation in and on lighting equipments
  • Signal systems in and on plaster in tubes
Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
Colour blau/schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN
Test voltage 2 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Bending radius unmoved 10.8 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes