4512251S | LAPP

PVC-switching strand, X05V-K, 0.5 mm², brown/red, outer Ø 2.5 mm, 4512251S

Order No.: 33P6318
EAN: 4044774700571
MPN:
4512251S
X05V-K 2CHELIX 1X0,5 BURD
Series: X05V-K
4512251S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 mtr.
0.4284 €

Single wire, 4512251S, LAPP

The 4512251S is a wiring cable with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Features

  • Twin-colour spiralized PVC
  • Flame-retardant

Applications

  • Internal wiring of devices
  • Protected installation in and on lighting equipments
  • Signal systems in and on plaster in tubes
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
Colour brown/red
Core insulation material PVC
Material PVC
Outer diameter 2.5 mm
Halogen free No
Standard number EN
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Bending radius unmoved 10 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes