4512261S | LAPP

PVC-switching strand, X05V-K, 0.5 mm², blue/white, outer Ø 2.5 mm, 4512261S

Order No.: 33P6319
EAN: 4044774700601
MPN:
4512261S
X05V-K 2CHELIX 1X0,5 BUWH
Series: X05V-K
4512261S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
110.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.4403 €

Single wire, 4512261S, LAPP

The 4512261S is a wiring cable with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Features

  • Twin-colour spiralized PVC
  • Flame-retardant

Applications

  • Internal wiring of devices
  • Protected installation in and on lighting equipments
  • Signal systems in and on plaster in tubes
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.5 mm
Farbe blau/weiß
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm EN
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Biegeradius unbewegt 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes