4512271S | LAPP
PVC-switching strand, X05V-K, 0.5 mm², brown/black, outer Ø 2.5 mm, 4512271S
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Leadtime: On Request **
Single wire, 4512271S, LAPP
The 4512271S is a wiring cable with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Features
- Twin-colour spiralized PVC
- Flame-retardant
Applications
- Internal wiring of devices
- Protected installation in and on lighting equipments
- Signal systems in and on plaster in tubes
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 2.5 mm | |
Farbe | braun/schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | EN | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C | |
Biegeradius unbewegt | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |