4515013 | LAPP

PVC-switching strand, H05V2-K, 1.0 mm², black, outer Ø 2.8 mm, 4515013

Order No.: 33P3117
EAN: 4044776748458
MPN:
4515013
H05V2-K 1X1 BK
Series: H05V2-K
4515013 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.3451 €

Flexible single conductor, 4515013, LAPP

The 4515013 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Internal wiring of devices
  • Factory wiring
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Colour black
Core insulation material PVC
Outer diameter 2.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 10.4 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes