4515061 | LAPP

PVC-switching strand, H05V2-K, 0.5 mm², gray, outer Ø 2.5 mm, 4515061

Order No.: 33P3097
EAN: 4044776748588
MPN:
4515061
H05V2-K 1X0,5 GY
Series: H05V2-K
LAPP
4515061 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2249 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.2249 €

Flexible single conductor, 4515061, LAPP

The 4515061 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Internal wiring of devices
  • Factory wiring
Technical specifications
Core insulation material PVC
Outer diameter 2.5 mm
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 9.2 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes