4515112 | LAPP
PVC-switching strand, H05V2-K, 0.75 mm², yellow, outer Ø 2.7 mm, 4515112
Unit Price (€ / mtr.)
0.2927 € *
Available: 0 mtr.
Leadtime: On Request **
Flexible single conductor, 4515112, LAPP
The 4515112 is a harmonised, flexible single conductor for protected fixed installation.
Features
- Flame retardant
Applications
- Internal wiring of devices
- Factory wiring
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.7 mm | |
Colour | yellow | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -10 °C to 90 °C | |
Bending radius unmoved | 9.6 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |