4515143 | LAPP

PVC-switching strand, H05V2-K, 1.0 mm², dark blue, outer Ø 2.8 mm, 4515143

Order No.: 33P3120
EAN: 4044776748816
MPN:
4515143
H05V2-K 1X1 DBU
Series: H05V2-K
LAPP
4515143 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.3451 €

Flexible single conductor, 4515143, LAPP

The 4515143 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Internal wiring of devices
  • Factory wiring
Technical specifications
Core insulation material PVC
Outer diameter 2.8 mm
Colour dark blue
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 10.4 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes