4519003 | LAPP

PVC-switching strand, H07V2-K, 4.0 mm², green/yellow, outer Ø 4.8 mm, 4519003

Order No.: 33P3175
EAN: 4044776748861
MPN:
4519003
H07V2-K 1X4 GN/YE
Series: H07V2-K
4519003 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2138 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.2138 €

Flexible single conductor, 4519003, LAPP

The 4519003 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Low-voltage switching and distribution equipment
  • Factory wiring
Technical specifications
Core insulation material PVC
Outer diameter 4.8 mm
Colour grün/gelb
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (unmoved) -10 °C bis 90 °C
Bending radius unmoved 17.4 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes