4519004 | LAPP
PVC-switching strand, H07V2-K, 6.0 mm², green/yellow, outer Ø 5.3 mm, 4519004
Unit Price (€ / mtr.)
1.8088 € *
Available: 0 mtr.
Leadtime: On Request **
Flexible single conductor, 4519004, LAPP
The 4519004 is a harmonised, flexible single conductor for protected fixed installation.
Features
- Flame retardant
Applications
- Low-voltage switching and distribution equipment
- Factory wiring
Technical specifications
Core insulation material | PVC | |
Outer diameter | 5.3 mm | |
Colour | grün/gelb | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -10 °C bis 90 °C | |
Bending radius unmoved | 19.4 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |