4519005 | LAPP

PVC-switching strand, H07V2-K, 10 mm², green/yellow, outer Ø 6.8 mm, 4519005

Order No.: 33P3146
EAN: 4044776748908
MPN:
4519005
H07V2-K 1x10 GN/YE
Series: H07V2-K
4519005 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.1416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
314.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.1416 €

Flexible single conductor, 4519005, LAPP

The 4519005 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Low-voltage switching and distribution equipment
  • Factory wiring
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 10 mm²
Colour green/yellow
Core insulation material PVC
Outer diameter 6.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 25.4 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes