4519041 | LAPP
PVC-switching strand, H07V2-K, 1.5 mm², red, outer Ø 3.4 mm, 4519041
Unit Price (€ / mtr.)
0.4879 € *
Available: 200 mtr.
Leadtime: 1 Week **
Flexible single conductor, 4519041, LAPP
The 4519041 is a harmonised, flexible single conductor for protected fixed installation.
Features
- Flame retardant
Applications
- Low-voltage switching and distribution equipment
- Factory wiring
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.4 mm | |
Colour | rot | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -10 °C bis 90 °C | |
Bending radius unmoved | 12.6 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |