4519064 | LAPP

PVC-switching strand, H07V2-K, 6.0 mm², gray, outer Ø 5.3 mm, 4519064

Order No.: 33P3186
EAN: 4044776749844
MPN:
4519064
H07V2-K 1X6 GY
Series: H07V2-K
LAPP
4519064 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7850 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.7850 €

Flexible single conductor, 4519064, LAPP

The 4519064 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Low-voltage switching and distribution equipment
  • Factory wiring
Technical specifications
Core insulation material PVC
Outer diameter 5.3 mm
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 19.4 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes