4519065 | LAPP

PVC-switching strand, H07V2-K, 10 mm², gray, outer Ø 6.8 mm, 4519065

Order No.: 33P3147
EAN: 4044776749868
MPN:
4519065
H07V2-K 1x10 GY
Series: H07V2-K
4519065 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.1178 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
311.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1178 €

Flexible single conductor, 4519065, LAPP

The 4519065 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Low-voltage switching and distribution equipment
  • Factory wiring
Technical specifications
Core insulation material PVC
Outer diameter 6.8 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (unmoved) -10 °C bis 90 °C
Bending radius unmoved 25.4 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes