4520023/100 | LAPP

PVC-Stranded wire, high flexible, H07V-K, 4.0 mm², blue, outer Ø 4.8 mm, 4520023/100

Order No.: 30P2819
EAN: 4044774701936
MPN:
4520023/100
H07V-K 1X4 BU
Series: H07V-K
LAPP
4520023/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7969 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
10 mtr.
1.6184 €
100 mtr.
1.4280 €
500 mtr.
1.2614 €
1000 mtr.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4520023/100, LAPP KABEL

Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Ring.

Features

  • Flame retardant
  • Fine stranded copper conductor made of bare copper wires
  • Core insulation on special PVC basis

Applications

  • Installation in pipes on, in and under plaster as well as in closed installation ducts
  • For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 4.8 mm
Farbe blau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm HAR
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) 5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes