4520044/100 | LAPP
PVC-Stranded wire, high flexible, H07V-K, 6.0 mm², red, outer Ø 5.3 mm, 4520044/100
Unit Price (€ / mtr.)
2.6537 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6537 €
10 mtr.
2.3919 €
100 mtr.
2.1182 €
500 mtr.
1.8564 €
1000 mtr.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4520044/100, LAPP KABEL
Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Ring.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
- Core insulation on special PVC basis
Applications
- Installation in pipes on, in and under plaster as well as in closed installation ducts
- For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 5.3 mm | |
Farbe | rot | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 6,0 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Norm | HAR | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | 5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 80 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |