4520062S/100 | LAPP

PVC-stranded wire, high flexible, H07V-K, 2.5 mm², gray, outer Ø 4.1 mm, 4520062S/100

Order No.: 30P2771
EAN: 4044774702735
MPN:
4520062S/100
H07V-K 1X2,5 GY
Series: H07V-K
4520062S/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4756 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.3209 €
100 mtr.
1.1781 €
500 mtr.
1.0353 €
1000 mtr.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4520062S/100, LAPP KABEL

Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Coil.

Features

  • Flame retardant
  • Fine stranded copper conductor made of bare copper wires
  • Core insulation on special PVC basis

Applications

  • Installation in pipes on, in and under plaster as well as in closed installation ducts
  • For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
Core insulation material PVC
Outer diameter 4.1 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number HAR
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes