4527032 | LAPP

PVC-switching wire, H07V-U, 2.5 mm², brown, outer Ø 3.9 mm, 4527032

Order No.: 33P3290
EAN: 4044775290743
MPN:
4527032
H07V-U 1x2,5 BN
Series: H07V-U
4527032 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7497 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
74.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.7497 €

Switching wire, 4527032, LAPP

The 4527032 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Features

  • Flame-retardant

Applications

  • Laying in tubes
  • Direct laying on racks, troughs and tubes only as potential equalisation conductor
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3.9 mm
Farbe braun
Halogenfrei No
Leiterklasse Kl.1 = eindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm VDE
Prüfspannung 2.5 kV
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Biegeradius unbewegt 15.6 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes