4527033 | LAPP
PVC-switching wire, H07V-U, 4.0 mm², brown, outer Ø 4.4 mm, 4527033
Switching wire, 4527033, LAPP
The 4527033 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Features
- Flame-retardant
Applications
- Laying in tubes
- Direct laying on racks, troughs and tubes only as potential equalisation conductor
Aderisolationsmaterial | PVC | |
Außendurchmesser | 4.4 mm | |
Farbe | braun | |
Halogenfrei | No | |
Leiterklasse | Kl.1 = eindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 4,0 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Norm | VDE | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C | |
Biegeradius unbewegt | 17.6 mm |
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |