4527034 | LAPP

PVC-switching wire, H07V-U, 6.0 mm², brown, outer Ø 5 mm, 4527034

Order No.: 33P3312
EAN: 4044775289358
MPN:
4527034
H07V-U 1X6 BN
Series: H07V-U
LAPP
4527034 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.8088 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.8088 €

Switching wire, 4527034, LAPP

The 4527034 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Features

  • Flame-retardant

Applications

  • Laying in tubes
  • Direct laying on racks, troughs and tubes only as potential equalisation conductor
Technical specifications
Core insulation material PVC
Outer diameter 5 mm
Colour brown
Halogen free No
Conductor category CL.1 = stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE
Test voltage 2.5 kV
Temperature range (unmoved) -40 °C to 80 °C
Bending radius unmoved 20 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes