4527054 | LAPP
PVC-switching wire, H07V-U, 6.0 mm², white, outer Ø 5 mm, 4527054
Unit Price (€ / mtr.)
1.8326 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Switching wire, 4527054, LAPP
The 4527054 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Features
- Flame-retardant
Applications
- Laying in tubes
- Direct laying on racks, troughs and tubes only as potential equalisation conductor
Technical specifications
Core insulation material | PVC | |
Outer diameter | 5 mm | |
Colour | weiß | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -40 °C bis 80 °C | |
Bending radius unmoved | 20 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |