4527093 | LAPP

PVC-switching wire, H07V-U, 4.0 mm², orange, outer Ø 4.4 mm, 4527093

Order No.: 33P3306
EAN: 4056158644517
MPN:
4527093
H07V-U 1X4 OG
Series: H07V-U
4527093 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.1305 €

Switching wire, 4527093, LAPP

The 4527093 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Features

  • Flame-retardant

Applications

  • Laying in tubes
  • Direct laying on racks, troughs and tubes only as potential equalisation conductor
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 4.0 mm²
Colour orange
Core insulation material PVC
Outer diameter 4.4 mm
Halogen free No
Standard number VDE
Cable material copper, bright
Conductor category CL.1 = stranded
Temperature range (unmoved) -40 °C to 80 °C
Bending radius unmoved 17.6 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin QU
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes