4530101 | LAPP

PVC-switching strand, LiYCY, 0.14 mm², transparent, outer Ø 2.6 mm, 4530101

Order No.: 92F480
EAN: 4044774727714
MPN:
4530101
LIYCY 01X0,14
Series: LiYCY
4530101 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3923 € *
Available: 330 mtr.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
10 mtr.
1.1781 €
50 mtr.
1.0591 €
100 mtr.
0.9758 €
500 mtr.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 4530101, LAPP KABEL

LiYCY, shielded PVC-core cable according to VDE 0812 for use in control cabinets and EMC-sensitive environments.

Features

  • Stranded wire made of tinned copper wires
  • Core insulation based on PVC
  • Flame retardant

Applications

  • Wiring of measuring instruments, control cabinets, electrical components as well as transmitting and receiving equipment
  • In EMC critical environments
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.6 mm
Farbe transparent
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,14 mm²
Nennspannung 320 V
Norm VDE 0812
Prüfspannung 800 V
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes