4530105 | LAPP
PVC-switching strand, LiYCY, 1.0 mm², transparent, outer Ø 4.7 mm, 4530105
Unit Price (€ / mtr.)
3.1059 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1059 €
10 mtr.
2.5942 €
50 mtr.
2.3562 €
100 mtr.
2.1777 €
500 mtr.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 4530105, LAPP KABEL
LiYCY, shielded PVC-core cable according to VDE 0812 for use in control cabinets and EMC-sensitive environments.
Features
- Stranded wire made of tinned copper wires
- Core insulation based on PVC
- Flame retardant
Applications
- Wiring of measuring instruments, control cabinets, electrical components as well as transmitting and receiving equipment
- In EMC critical environments
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 4.7 mm | |
Farbe | transparent | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,0 mm² | |
Nennspannung | 320 V | |
Norm | VDE 0812 | |
Prüfspannung | 800 V | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |