4530107 | LAPP

PVC-switching strand, LiYCY, 2.5 mm², transparent, outer Ø 6 mm, 4530107

Order No.: 30P3765
EAN: 4044774727776
MPN:
4530107
LIYCY 01X2,5
Series: LiYCY
4530107 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
358.19 € *
Price list
Quantity
Price per unit*
100 mtr.
3.5819 €
500 mtr.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 4530107, LAPP KABEL

LiYCY, shielded PVC-core cable according to VDE 0812 for use in control cabinets and EMC-sensitive environments.

Features

  • Stranded wire made of tinned copper wires
  • Core insulation based on PVC
  • Flame retardant

Applications

  • Wiring of measuring instruments, control cabinets, electrical components as well as transmitting and receiving equipment
  • In EMC critical environments
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 6 mm
Farbe transparent
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Nennspannung 320 V
Norm VDE 0812
Prüfspannung 800 V
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes