4571101 | LAPP
Grounding cable, ESUY, 16 mm², transparent, outer Ø 8.8 mm, 4571101
Unit Price (€ / mtr.)
13.8754 € *
Available: 0 mtr.
Leadtime: On Request **
Copper earthing cable, 4571101, LAPP
Copper earthing cable ESUY is designed for grounding of usually current carrying parts in high voltage installations of rails during repair works. In addition it is used for grounding or potential compensation at machine parts and electronic data processing installation.
Features
- Mechanically highly flexible
- Transparent PVC oute sheath
- Flame-retardant
- Dust and moisture protection
Technical specifications
Außendurchmesser | 8.8 mm | |
Farbe | transparent | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 16 mm² | |
Material | PVC | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -5 °C bis 70 °C | |
Biegeradius bewegt | 105.6 mm | |
Biegeradius unbewegt | 105.6 mm |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |