4571102 | LAPP

Grounding cable, ESUY, 25 mm², transparent, outer Ø 10.4 mm, 4571102

Order No.: 33P3842
EAN: 4044774685076
MPN:
4571102
ESUY COPPER EARTHING CABLE 1X25
Series: ESUY
4571102 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
18.6949 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
934.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
18.6949 €

Copper earthing cable, 4571102, LAPP

Copper earthing cable ESUY is designed for grounding of usually current carrying parts in high voltage installations of rails during repair works. In addition it is used for grounding or potential compensation at machine parts and electronic data processing installation.

Features

  • Mechanically highly flexible
  • Transparent PVC oute sheath
  • Flame-retardant
  • Dust and moisture protection
Technical specifications
Außendurchmesser 10.4 mm
Farbe transparent
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 25 mm²
Material PVC
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -5 °C bis 70 °C
Biegeradius bewegt 124.8 mm
Biegeradius unbewegt 124.8 mm
Logistics
Ursprungsland SK
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes