4571112 | LAPP

Grounding cable, X00V3-D, 35 mm², transparent, outer Ø 11 mm, 4571112

Order No.: 33P7329
EAN: 4044774685335
MPN:
4571112
X00V3-D COPPER EARTHING CABLE 1X35
Series: X00V3-D
4571112 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
19.3732 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
968.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
19.3732 €

Single conductor, 4571112, LAPP

The 4571112 is special single core, earthing cable for grounding and shorting, flexible at low temperatures -25°C, PVC outer sheath transparent.

Technical specifications
Außendurchmesser 11 mm
Farbe transparent
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 35 mm²
Material PVC
Norm VDE
Prüfspannung 1 kV
Temperaturbereich (bewegt) -25 °C bis 55 °C
Biegeradius bewegt 132 mm
Logistics
Ursprungsland SK
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes