4571114 | LAPP
Grounding cable, X00V3-D, 70 mm², transparent, outer Ø 15.8 mm, 4571114
Order No.: 33P7331
EAN: 4044774685465
MPN:
4571114
X00V3-D COPPER EARTHING CABLE 1X70
Series: X00V3-D
Unit Price (€ / mtr.)
37.7944 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
18,897.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
37.7944 €
Single conductor, 4571114, LAPP
The 4571114 is special single core, earthing cable for grounding and shorting, flexible at low temperatures -25°C, PVC outer sheath transparent.
Technical specifications
Außendurchmesser | 15.8 mm | |
Farbe | transparent | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 70 mm² | |
Material | PVC | |
Norm | VDE | |
Prüfspannung | 1 kV | |
Temperaturbereich (bewegt) | -25 °C bis 55 °C | |
Biegeradius bewegt | 189.6 mm |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |