4724062 | LAPP
Switching strand, halogen free, H07Z1-K, 1.5 mm², white, outer Ø 3.4 mm, 4724062
Unit Price (€ / mtr.)
0.5117 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5117 €
10 mtr.
0.4403 €
50 mtr.
0.3927 €
100 mtr.
0.3689 €
500 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching strand, 4724062, LAPP
The 4724062 is a halogen-free, low smoke cable with cross-linked insulation and low emission of corrosive gases. For wiring of lamps, machine tools and splitter and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire.
Applications
- Wiring of lamps, devices, switchgear cabinets and distribution boxes
- Installation in tubes, on, in and under plaster as well as in closed installation ducts
- Use in dry rooms
- Expanded ambient temperatures
Technical specifications
Außendurchmesser | 3.4 mm | |
Farbe | weiß | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,5 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Norm | VDE | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C | |
Biegeradius unbewegt | 13.6 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |