4724071 | LAPP

Switching strand, halogen free, H07Z1-K, 4.0 mm², brown, outer Ø 4.8 mm, 4724071

Order No.: 33P3343
EAN: 4044777868889
MPN:
4724071
H07Z1-K Type 2 1x4 BN
Series: H07Z1-K
4724071 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2614 € *
Available: 75 mtr.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2614 €
10 mtr.
1.0710 €
50 mtr.
0.9758 €
100 mtr.
0.8806 €
500 mtr.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching strand, 4724071, LAPP

The 4724071 is a halogen-free, low smoke cable with cross-linked insulation and low emission of corrosive gases. For wiring of lamps, machine tools and splitter and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire.

Applications

  • Wiring of lamps, devices, switchgear cabinets and distribution boxes
  • Installation in tubes, on, in and under plaster as well as in closed installation ducts
  • Use in dry rooms
  • Expanded ambient temperatures
Technical specifications
Outer diameter 4.8 mm
Colour braun
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Bending radius unmoved 19.2 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes