4724085 | LAPP

Switching strand, halogen free, H07Z1-K, 16 mm², black, outer Ø 8.1 mm, 4724085

Order No.: 33P3332
EAN: 4044777869213
MPN:
4724085
H07Z1-K Type 2 1x16 BK
Series: H07Z1-K
4724085 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.8552 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8552 €
10 mtr.
4.0817 €
50 mtr.
3.7604 €
100 mtr.
3.4391 €
500 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching strand, 4724085, LAPP

The 4724085 is a halogen-free, low smoke cable with cross-linked insulation and low emission of corrosive gases. For wiring of lamps, machine tools and splitter and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire.

Applications

  • Wiring of lamps, devices, switchgear cabinets and distribution boxes
  • Installation in tubes, on, in and under plaster as well as in closed installation ducts
  • Use in dry rooms
  • Expanded ambient temperatures
Technical specifications
Außendurchmesser 8.1 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 16 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm VDE
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Biegeradius unbewegt 40.5 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes