4725012 | LAPP

Polymer-switching strand, highly flexible, halogen free, H05Z-K, 0.75 mm², black, outer Ø 2.8 mm, 4725012

Order No.: 30P2558
EAN: 4044774729510
MPN:
4725012
H05Z-K 90°C 1X0,75 BK
Series: H05Z-K
4725012 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6069 €
10 mtr.
0.5117 €
50 mtr.
0.4641 €
100 mtr.
0.4284 €
500 mtr.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, high flexible, 4725012, LAPP KABEL

Halogen-free core cable, harmonized. For the use in the control cabinet, rated voltage 300/500V.

Features

  • Flame retardant
  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.75 mm²
Colour black
Core insulation material polymer
Outer diameter 2.8 mm
Halogen free Yes
Standard number HAR
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) 5 °C to 90 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes