4725032 | LAPP
Polymer-stranded wire, high flexible, halogen free, H05Z-K, 0.75 mm², brown, outer Ø 2.8 mm, 4725032
Unit Price (€ / mtr.)
0.6188 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6188 €
10 mtr.
0.5355 €
50 mtr.
0.4879 €
100 mtr.
0.4403 €
500 mtr.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4725032, LAPP KABEL
Halogen-free core cable, harmonized. For the use in the control cabinet, rated voltage 300/500V.
Features
- Flame retardant
- Low corrosiveness of the gases in case of fire
- Low smoke development/smoke gas density in case of fire
Applications
- For wiring lights, devices, switchgear and distribution boards
- For installation in pipes, on, in and under plaster as well as in closed installation ducts
- In buildings with a high concentration of persons or material values
- For use in dry rooms
Technical specifications
Aderisolationsmaterial | Polymer | |
Außendurchmesser | 2.8 mm | |
Farbe | braun | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,75 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | HAR | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | 5 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 90 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |