4725073 | LAPP

Polymer-stranded wire, high flexible, halogen free, H05Z-K, 1.0 mm², purple, outer Ø 2.9 mm, 4725073

Order No.: 30P2581
EAN: 4044774729893
MPN:
4725073
H05Z-K 90°C 1X1 VT
Series: H05Z-K
4725073 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6545 €
50 mtr.
0.6069 €
100 mtr.
0.5474 €
500 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4725073, LAPP KABEL

Halogen-free core cable, harmonized. For the use in the control cabinet, rated voltage 300/500V.

Features

  • Flame retardant
  • Low corrosiveness of the gases in case of fire
  • Low smoke development/smoke gas density in case of fire

Applications

  • For wiring lights, devices, switchgear and distribution boards
  • For installation in pipes, on, in and under plaster as well as in closed installation ducts
  • In buildings with a high concentration of persons or material values
  • For use in dry rooms
Technical specifications
Aderisolationsmaterial Polymer
Außendurchmesser 2.9 mm
Farbe violett
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm HAR
Prüfspannung 2 kV
Temperaturbereich (bewegt) 5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes