4725093 | LAPP
Polymer-stranded wire, high flexible, halogen free, H05Z-K, 1.0 mm², orange, outer Ø 2.9 mm, 4725093
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6545 €
50 mtr.
0.6069 €
100 mtr.
0.5474 €
500 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4725093, LAPP KABEL
Halogen-free core cable, harmonized. For the use in the control cabinet, rated voltage 300/500V.
Features
- Flame retardant
- Low corrosiveness of the gases in case of fire
- Low smoke development/smoke gas density in case of fire
Applications
- For wiring lights, devices, switchgear and distribution boards
- For installation in pipes, on, in and under plaster as well as in closed installation ducts
- In buildings with a high concentration of persons or material values
- For use in dry rooms
Technical specifications
Core insulation material | Polymer | |
Outer diameter | 2.9 mm | |
Colour | orange | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | HAR | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |